RN102-1.5-02-1M6


Description:
RN102 Common Mode Choke 300VAC,1.5A,1.6m
Supplier:
SCHAFFNER
Matchcode:
RN10215021M6
Rutronik No.:
PROT1357
Unit Pack:
600
MOQ:
600
Packaging:
BULK
- Current
- 1.5 A
- Max op. voltage
- 300 V
- Inductivity ran
- 1.6 mH
- Series
- RN102
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.