FN7563-32-M4


image shown is a representation only
Description:
Feed Through Filter
Supplier:
SCHAFFNER
Matchcode:
FN756332M4
Rutronik No.:
PROT1122
Unit Pack:
10
MOQ:
10
Packaging:
TRAY
- Current
- 32 A
- Max op. voltage
- 130 V
- Capacity Cx
- 470 nF
- Capacity Cy
- 470 nF
- Inductivity ran
- 0,6 mH
- Frequency
- 50/60 Hz
- Series
- FN756x
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.