FN350-20-29


image shown is a representation only
Description:
FN 350-20/29 HIGH POWER FILTER
Supplier:
SCHAFFNER
Matchcode:
FN3502029
Rutronik No.:
PROT439
Unit Pack:
5
MOQ:
5
package:
FN350
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 20 A
- Max op. voltage
- 250 V
- Capacity Cx
- 2,2/1 nF
- Capacity Cy
- 10/47 nF
- Inductivity ran
- 3.2 mH
- Frequency
- DC to 400 Hz
- Dimensions
- 105x100x58 mm
- Automotive
- NO
- Package
- FN350
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.