FN350-12-29
image shown is a representation only
Description:
HIGH POWER FILTER FOR DRIVES
Supplier:
SCHAFFNER
Matchcode:
FN3501229
Rutronik No.:
PROT438
Unit Pack:
1
MOQ:
5
Packaging:
TRAY
- Current
- 12 A
- Max op. voltage
- 250 V
- Capacity Cx
- 2,2/1 nF
- Capacity Cy
- 10/47 nF
- Inductivity ran
- 7.5 mH
- Mode of connect
- TERMINAL
- Frequency
- DC to 400 Hz
- Dimensions
- 105X100X57 mm
- Series
- FN350
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.