FN3258-130-35


image shown is a representation only
Description:
Power Line 3-Phase Filter 130A
Supplier:
SCHAFFNER
Matchcode:
FN325813035
Rutronik No.:
PROT1216
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 130 A
- Max op. voltage
- 480 V
- Frequency
- 0-60 Hz
- Series
- FN3258
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.