FN286-6-06


Description:
FN 286 COMP POW ENTRY MODULE
Supplier:
SCHAFFNER
Matchcode:
FN286606
Rutronik No.:
PROT325
Unit Pack:
40
MOQ:
40
package:
FN
Packaging:
BULK
- Current
- 6 A
- Max op. voltage
- 250 V
- Capacity Cx
- 220 nF
- Capacity Cy
- 2.2 nF
- Mode of connect
- FASTON
- Frequency
- 50 to 400 Hz
- Dimensions
- 32x65x40 mm
- Automotive
- NO
- Package
- FN
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.