FN282-1-06


image shown is a representation only
Description:
FN 282 AC POWER ENTRY MODULE
Supplier:
SCHAFFNER
Matchcode:
FN282106
Rutronik No.:
PROT1166
Unit Pack:
40
MOQ:
40
package:
FN280
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INLET
- Current
- 1 A
- Mode of connect
- QUICK CONN
- Automotive
- NO
- Package
- FN280
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.