FN2030Z-16-06


image shown is a representation only
Description:
Single Phase EMI FILTER
Supplier:
SCHAFFNER
Matchcode:
FN2030Z1606
Rutronik No.:
PROT1221
Unit Pack:
20
MOQ:
20
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- EMI FILTER
- Current
- 16 A
- Max op. voltage
- 250 V
- Capacity Cx
- 1 nF
- Mode of connect
- FASTON
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.