815692


image shown is a representation only
Description:
RN112-0.4-02-39M Common Mode Ch
Supplier:
SCHAFFNER
Matchcode:
RN112040239M
Rutronik No.:
PROT1082
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Current
- 0.4 A
- Max op. voltage
- 300 V
- Inductivity ran
- 39 mH
- Mode of connect
- PIN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.