800498
Description:
IEC Inlet Filter with Dual Fuse 250VAC,
Supplier:
SCHAFFNER
Matchcode:
FN9260406
Rutronik No.:
PROT878
Unit Pack:
60
MOQ:
60
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- IEC-inlet
- Current
- 4 A
- Max op. voltage
- 250 V
- Capacity Cx
- 100 nF
- Capacity Cy
- 2.2 nF
- Inductivity ran
- 1 mH
- Mode of connect
- FAST-ON
- Frequency
- 50/60 Hz
- Dimensions
- 46x35x41 mm
- Series
- FN9260
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.