800478


image shown is a representation only
Description:
FN 351-110/35 HIGH POWER FILTER
Supplier:
SCHAFFNER
Matchcode:
FN35111035
Rutronik No.:
PROT448
Unit Pack:
1
MOQ:
10
Packaging:
BOX
- Current
- 110 A
- Max op. voltage
- 440 V
- Capacity Cx
- 6,7 nF
- Capacity Cy
- 2,2 nF
- Inductivity ran
- 0,5 mH
- Mode of connect
- STB 50
- Frequency
- DC to 60 Hz
- Dimensions
- 400x170x90 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.