EHP157M2GO30SWSHP


image shown is a representation only
Description:
HP 150uF 400V 20% 25x30/10,0
Supplier:
SAMXON
Matchcode:
HTR150U400V10,0
Rutronik No.:
KEL22456
Unit Pack:
100
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 150 µF
- V(N)
- 400 V
- Style
- SNAP IN
- Rutronik size
- 25x30 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 1220 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 6.3 mm
- Con. design
- NA
- Wirelength tol.
- 1 mm
- Wire diameter
- 2 mm
- Supp. case size
- 25x30 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.