YK1V337M1012MVR
Description:
YK 330uF 35V 20% 10x12
Supplier:
SAMWHA
Matchcode:
HHPC330U35V
Rutronik No.:
KEL24163
Unit Pack:
400
MOQ:
8000
package:
REEL
Packaging:
REEL PLAST
- C(N)
- 330 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 10x12 mm
- Permis.T(A)max
- 135 °C
- Z(100kHz/20°C)
- 17 mOhm
- I(@100kHz/T(A)m
- 2260 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wirelength tol.
- NA mm
- Supp. case size
- 10x12,5 mm
- Addi. spec.
- NA
- Reel step
- 16 mm
- Formed leads
- NA
- Purpose of use
- HYBRID
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.