UR1V687M1213MVR2PA
![SAMWHA SAMWHA](https://www.rutronik24.com/images/logos/samwha_medium.png)
![SAMWHA UR1V687M1213MVR2PA](https://www.rutronik24.com/pim/direct/samwha/medium/samwha-ur1v687m1213mvr2pa.jpg)
image shown is a representation only
Description:
UR 680uF 35V 20% 12x13
Supplier:
SAMWHA
Matchcode:
HHCR680U35V
Rutronik No.:
KEL24966
Unit Pack:
200
MOQ:
5000
Packaging:
REEL PAP
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 680 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 12x13 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 100 mOhm
- I(@100kHz/T(A)m
- 1000 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 12,5x13,5 mm
- Reel step
- 24 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.