SDF2G222M09FA1


Description:
KF 2,2nF X1-400 Y1-250Vac RM10
Supplier:
SAMWHA
Matchcode:
KF2,2N10,0X1Y1M4000VAC
Rutronik No.:
KKS6332
Unit Pack:
1000
MOQ:
48000
Packaging:
AMMOPACK
- C(N)
- 2,2n F
- V(N)
- 400 V
- Pitch
- 10 mm
- Dielectric
- Y5V
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- T(A) min
- -25 °C
- T(A) max
- +85 °C
- Purpose of use
- X400 Y250
- Test voltage
- 4000 V
- X,Y - class
- X1Y1
- Diameter/width
- 9.5 mm
- Height
- 7 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape width
- 18 mm
- Tape pitch
- 15 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Indonesia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.