RD0J108M0811MPF159
image shown is a representation only
Description:
RD 1000uF 6,3V 20% 8x11/3,5
Supplier:
SAMWHA
Matchcode:
HFR1000U6,3V3,5
Rutronik No.:
KEL10628
Unit Pack:
1000
MOQ:
10000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1000 µF
- V(N)
- 6.3 V
- Style
- RADIAL
- Rutronik size
- 8x11 mm
- Pitch
- 3.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 633 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 8x11,5 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.