MLCC SAMPLE KIT COMMERCIAL K240115


image shown is a representation only
Description:
SORT Chip-K.10pF-22µF 0402-1210
Supplier:
SAMWHA
Matchcode:
SORT-KC COMMERCIAL 0402-1210
Rutronik No.:
KKS6106
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- V(N)
- 16.630 V
- Case size
- 0402-1210
- Dielectric
- NP0 X7R
- Style
- CHIP
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- 20 items
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Termination
- NISN
- Tape width
- 8 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.