HC2W686M22025HA
![SAMWHA SAMWHA](https://www.rutronik24.com/images/logos/samwha_medium.png)
![SAMWHA HC2W686M22025HA](https://www.rutronik24.com/pim/klgr/medium/KEL-SAMWHA-TR.jpg)
image shown is a representation only
Description:
HC 68uF 450V 20% 22x25/10,0
Supplier:
SAMWHA
Matchcode:
TR68U450V10,0
Rutronik No.:
KEL24792
Unit Pack:
200
MOQ:
1200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 68 µF
- V(N)
- 450 V
- Style
- SNAP IN
- Rutronik size
- 22x25 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 840 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 6 mm
- Con. design
- NA
- Wirelength tol.
- 1 mm
- Supp. case size
- 22x25 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.