FA0J827M08119VRA
Description:
FA 820uF 6,3V 20% 8x12
Supplier:
SAMWHA
Matchcode:
SPC820U6,3V
Rutronik No.:
KEL22470
Unit Pack:
400
MOQ:
8000
Packaging:
REEL
- C(N)
- 820 µF
- V(N)
- 6.3 V
- Style
- SMD
- Rutronik size
- 8x12 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 12 mOhm
- I(@100kHz/T(A)m
- 4700 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 8x11,9 mm
- Addi.spec.
- POLYMER
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.