DH5U308W60138TH


image shown is a representation only
Description:
DH 3000F 2,7V 0+20% 60,4x138
Supplier:
SAMWHA
Matchcode:
SUPS3000F2,7V
Rutronik No.:
KUK1237
Unit Pack:
20
MOQ:
40
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3000 F
- V(N)
- 2.7 V
- Style
- RADIAL
- Mounting
- SCREW
- ESR(DC)
- 0.23 Ohm
- T(A)max
- 65 °C
- Diameter
- 60.4 mm
- Height
- 138 mm
- ESR(AC)
- 0.2 Ohm
- T(A)min
- -25 °C
- Tolerance
- 0+20 %
- Notes
- M12
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 5.96 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 5.96 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.