SPMWHD32AMD3XAQ0S0
Description:
LM301B WHITE 5700K CRI 70
Supplier:
SAMSUNG LED
Matchcode:
SPMWHD32AMD3XAQ0S0
Rutronik No.:
LEDGL1697
Unit Pack:
4000
MOQ:
40000
package:
3030
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- LxW
- 3,3x3 mm
- Height
- 0.75 mm
- Viewing angle
- 120 °
- Power class
- 0.3 W
- Lum.flux min.
- 38 lm
- Lum.flux max.
- 42 lm
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 2.9 V
- CRI
- 70
- CCT
- 5700 K
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 3030
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.