SPMWH1228FD5WAR0S2
![SAMSUNGLED SAMSUNGLED](https://www.rutronik24.com/images/logos/samsungled_medium.png)
![SAMSUNGLED SPMWH1228FD5WAR0S2](https://www.rutronik24.com/pim/direct/samsungled/medium/samsungled-spmwh1228fd5war0s2.jpg)
image shown is a representation only
Description:
WHITE LED 2835 5000K LM281B
Supplier:
SAMSUNG LED
Matchcode:
SPMWH1228FD5WAR0S2
Rutronik No.:
LED23114
Unit Pack:
4000
MOQ:
40000
package:
2835
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 3,5x2,8 mm
- Height
- 0.65 mm
- Viewing angle
- 110 °
- Power class
- 0.5 W
- Lum.flux min.
- 59.3 lm
- Forw.volt.min.
- 3.0 V
- CCT
- 5000 K
- Reverse volt.
- 10 V
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.