SPHWHTL3D50CE4T0RF
image shown is a representation only
Description:
LH351C WHITE 4000K 330LM
Supplier:
SAMSUNG LED
Matchcode:
SPHWHTL3D50CE4T0RF
Rutronik No.:
LEDGL2336
Unit Pack:
800
MOQ:
6400
package:
3 WATT
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 2000 mA
- LxW
- 3,5x3,5 mm
- Height
- 2.33 mm
- Power class
- 3 W
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 3.1 V
- CRI
- min70
- CCT
- 4000 K
- Reverse volt.
- 11/15 V
- SMT/SMD
- YES
- Package
- 3 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.