SPHWHAHDNH27YZT3D4
![SAMSUNGLED SAMSUNGLED](https://www.rutronik24.com/images/logos/samsungled_medium.png)
![SAMSUNGLED SPHWHAHDNH27YZT3D4](https://www.rutronik24.com/pim/direct/samsungled/medium/samsungled-sphwhahdnh27yzt3d4.jpg)
image shown is a representation only
Description:
COBLED LC033D G4 WHITE 4000K CRI90
Supplier:
SAMSUNG LED
Matchcode:
SPHWHAHDNH27YZT3D4
Rutronik No.:
LEDGL2308
Unit Pack:
125
MOQ:
250
package:
26 WATT
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 900 mA
- LxW
- 19x19 mm
- Height
- 1.7 mm
- Viewing angle
- 115 °
- Power class
- 24 W
- Lum.flux min.
- 445 lm
- Lum.flux max.
- 474 lm
- Forw.volt.min.
- 30.6 V
- Forw.volt.max.
- 36.6 V
- CCT
- 4000 K
- SMT/SMD
- YES
- Package
- 26 WATT
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.