SPHWHAHDNH25YZWPT1


Description:
COBLED LC035T WHITE 2700K CRI80
Supplier:
SAMSUNG LED
Matchcode:
SPHWHAHDNH25YZWPT1
Rutronik No.:
LEDGL1276
Unit Pack:
100
MOQ:
600
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 1250 mA
- LxW
- 19,0x19,0 mm
- Height
- 1,6 mm
- Viewing angle
- 115 °
- Power class
- 35 W
- Lum.flux min.
- 4185 lm
- Forw.volt.min.
- 35,5 V
- CCT
- 2700 K
- SMT/SMD
- YES
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.