SPHWHAHDNG27YZT2D2


Description:
COBLED LC026D GEN2 WHITE 4000K CRI90
Supplier:
SAMSUNG LED
Matchcode:
SPHWHAHDNG27YZT2D2
Rutronik No.:
LEDGL2176
Unit Pack:
125
MOQ:
250
package:
26 WATT
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 720 mA
- LxW
- 19,0x19,0 mm
- Height
- 1.5 mm
- Viewing angle
- 115 °
- Power class
- 24 W
- Lum.flux min.
- 3218 lm
- Forw.volt.min.
- 31.8 V
- Forw.volt.max.
- 37.5 V
- CRI
- 90
- CCT
- 4000 K
- Cromacity bin
- 2SDCM
- SMT/SMD
- YES
- Package
- 26 WATT
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.