SPHWHAHDNG25YZR3DC


image shown is a representation only
Description:
COBLED LC026D WH 5000K CRI80
Supplier:
SAMSUNG LED
Matchcode:
SPHWHAHDNG25YZR3DC
Rutronik No.:
LEDGL2288
Unit Pack:
125
MOQ:
250
package:
COB LED
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 720 mA
- LxW
- 19x19 mm
- Height
- 1,5 mm
- Viewing angle
- 115 °
- Power class
- 24 W
- Lum.flux min.
- 4012 lm
- Lum.flux max.
- 4268 (typ) lm
- Forw.volt.min.
- 30,9 V
- Forw.volt.max.
- 36,6 V
- CCT
- 5000 K
- SMT/SMD
- YES
- Package
- COB LED
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.