SPHWH2L3D30ED4UPM3


Description:
LH351B 3500K >149LM CRI80
Supplier:
SAMSUNG LED
Matchcode:
SPHWH2L3D30ED4UPM3
Rutronik No.:
LEDGL1167
Unit Pack:
1000
MOQ:
8000
package:
LH351B
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 3,5x3,5 mm
- Height
- 1,93 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 140 lm
- Forw.volt.min.
- 2,6 V
- CCT
- 3500 K
- Reverse volt.
- 14 V
- SMT/SMD
- YES
- Package
- LH351B
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.