SPHWH2A6NB00WYRAUD
Description:
WHITE 17W LED CERAMIC 5CHIPS
Supplier:
SAMSUNG LED
Matchcode:
SPHWH2A6NB00WYRAUD
Rutronik No.:
LED25786
Unit Pack:
1000
MOQ:
1000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 6,6x2,0 mm
- Height
- 0.75 mm
- Viewing angle
- 120 °
- Forw.volt.typ.
- 16.5 V
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Lum.flux min.
- 1500 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.