SPHRD3L3DH20C5W43B


Description:
LH351H 660NM DEEP RED V3
Supplier:
SAMSUNG LED
Matchcode:
SPHRD3L3DH20C5W43B
Rutronik No.:
LEDGL1832
Unit Pack:
1000
MOQ:
8000
package:
3535
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 2 W
- LxW
- 3,5x3,5 mm
- Current
- 700 mA
- Height
- 2,06 mm
- Forw.volt.min.
- 2 V
- Forw.volt.max.
- 2,7 V
- Emitted colour
- RED
- Viewing angle
- 130 °
- Wavelength min.
- 650 nm
- Wavelength max.
- 670 nm
- Automotive
- NO
- Package
- 3535
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.