SPHRD1L3DH02C8S4HA
![SAMSUNGLED SAMSUNGLED](https://www.rutronik24.com/images/logos/samsungled_medium.png)
![SAMSUNGLED SPHRD1L3DH02C8S4HA](https://www.rutronik24.com/pim/direct/samsungled/medium/samsungled-sphrd1l3dh02c8s4ha.jpg)
image shown is a representation only
Description:
LH351H 630nm Red
Supplier:
SAMSUNG LED
Matchcode:
SPHRD1L3DH02C8S4HA
Rutronik No.:
LEDGL2235
Unit Pack:
1000
MOQ:
8000
package:
3535
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- Red
- Current I(F)
- 1000 mA
- LxW
- 3,5x3,5 mm
- Height
- 1.98 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 70 lm
- Lum.flux max.
- 110 lm
- Forw.volt.min.
- 1.8 V
- Forw.volt.max.
- 2.6 V
- Wavelength min.
- 625 nm
- Wavelength max.
- 635 nm
- Reverse volt.
- 1.1 V
- SMT/SMD
- YES
- Package
- 3535
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.