SPHRD1L3DH01A844B0


image shown is a representation only
Description:
LH351H 730nm Far Red
Supplier:
SAMSUNG LED
Matchcode:
SPHRD1L3DH01A844B0
Rutronik No.:
LEDGL1165
Unit Pack:
1000
MOQ:
1000
package:
LH351H
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 0.7 W
- LxW
- 3,5x3,5 mm
- Current
- 350 mA
- Height
- 1.98 mm
- Forw.volt.min.
- 1.9 V
- Emitted colour
- RED
- Viewing angle
- 120 °
- Wavelength min.
- 720 nm
- Wavelength max.
- 730 nm
- Automotive
- NO
- Package
- LH351H
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.