SPHAMTL3D3A0F6A0D3


image shown is a representation only
Description:
HP LED 3535 3W AMBER AH351B/A
Supplier:
SAMSUNG LED
Matchcode:
SPHAMTL3D3A0F6A0D3
Rutronik No.:
LED22619
Unit Pack:
800
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- AMBER
- Current I(F)
- 350 mA
- LxW
- 3,5x3,5 mm
- Height
- 1.95 mm
- Viewing angle
- 135 °
- Forw.volt.typ.
- 2.8 V
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Lum.flux min.
- 70 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.