SL-Z7V3280L9WW


Description:
HiLOM RM12_ZP 3000K
Supplier:
SAMSUNG LED
Matchcode:
SL-Z7V3280L9WW
Rutronik No.:
LEDMOD1441
Unit Pack:
120
MOQ:
240
package:
OTHERS
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Colour
- WHITE
- Colour temp.
- 3000 K
- Pwr consumption
- 37.3 W
- Luminous flux
- 6420 lm
- Length
- 146.6 mm
- Width
- 45 mm
- CRI
- 70 Ra
- Viewing angle
- 120 °
- I(F)
- 1050 mA
- V(F)
- 35.5 V
- No.of LEDs/ m
- 12
- Dimmable
- N Y/N
- Operat.temp.
- -30-+50 °C
- Cuttable
- N Y/N
- Automotive
- NO
- Package
- OTHERS
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- South Korea
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.