SI-N8T0814B0WW


Description:
ROUND MODULE 90MM 4000 KELVIN
Supplier:
SAMSUNG LED
Matchcode:
SI-N8T0814B0WW
Rutronik No.:
LEDMOD1178
Unit Pack:
1
MOQ:
180
Packaging:
INDIVIDUAL
- Colour
- MODULE
- Luminous flux
- 1100 lm
- PWR consumption
- 8.4 W
- Colour temp.
- 4000 K
- CRI
- 80 Ra
- Length
- 90 mm
- Width
- 90 mm
- Height
- 5.7
- Input volt.DC
- 24 V
- I(F)
- 350 mA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.