SI-B8V102250WW FINGER SQ64C


Description:
LIGHT ENGINE FINGER-SQ64C 3000K
Supplier:
SAMSUNG LED
Matchcode:
SI-B8V102250WW FINGER SQ64C
Rutronik No.:
LEDMOD1355
Unit Pack:
1
MOQ:
60
Packaging:
INDIVIDUAL
- Colour
- WHITE
- Luminous flux
- 1385 lm
- PWR consumption
- 7,8 W
- Colour temp.
- 3000 K
- CRI
- 80 Ra
- Length
- 250 mm
- Width
- 259 mm
- Height
- 6,8
- Input volt.DC
- 12 V
- I(F)
- 700 mA
- Operating temp.
- -20+50 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.