SI-B8V081280WW
Description:
LINEAR LED MODUL 3000K LT-H284A
Supplier:
SAMSUNG LED
Matchcode:
SI-B8V081280WW
Rutronik No.:
LEDMOD1129
Unit Pack:
144
MOQ:
144
Packaging:
INDIVIDUAL
- Colour
- WHITE
- Luminous flux
- 1070 lm
- PWR consumption
- 8.1 W
- Colour temp.
- 3000 K
- CRI
- 80 Ra
- Length
- 280 mm
- Width
- 40 mm
- Height
- 6.7
- Input volt.DC
- 11.6 V
- I(F)
- 700 mA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.