SI-B8T113280WW
Description:
LINEARMODULE 10W LT-M272C 4000K
Supplier:
SAMSUNG LED
Matchcode:
SI-B8T113280WW
Rutronik No.:
LEDMOD1256
Unit Pack:
1
MOQ:
400
package:
TRAY
Packaging:
INDIVIDUAL
- Colour
- WHITE
- Luminous flux
- 138 lm
- PWR consumption
- 10.8 W
- Colour temp.
- 4000 K
- Beam angle
- 115 °
- Length
- 275 mm
- Width
- 18 mm
- Height
- 5.8
- Input volt.DC
- 24 V
- I(F)
- 450 mA
- Operating temp.
- -20+70 °C
- Automotive
- NO
- Package
- TRAY
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.