SI-B8T112560WW
Description:
LINEARMODULE 4000K LT-E562A
Supplier:
SAMSUNG LED
Matchcode:
SI-B8T112560WW
Rutronik No.:
LEDMOD1318
Unit Pack:
240
MOQ:
240
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Colour
- MODULE
- Luminous flux
- 1380 lm
- PWR consumption
- 10.1 W
- Colour temp.
- 4000 K
- CRI
- 80 Ra
- Beam angle
- 115 °
- Length
- 556.0 mm
- Width
- 24.0 mm
- Height
- 5.8
- Input volt.DC
- 33.7 V
- I(F)
- 300 mA
- Operating temp.
- -20-+50 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.