SI-B8T08228001
Description:
LINEARMODULE 8W 4000K LT-E284A
Supplier:
SAMSUNG LED
Matchcode:
SI-B8T08228001
Rutronik No.:
LEDMOD1120
Unit Pack:
144
MOQ:
144
Packaging:
INDIVIDUAL
- Colour
- WHITE
- Luminous flux
- 1080 lm
- PWR consumption
- 8.5 W
- Colour temp.
- 4000 K
- CRI
- 80 Ra
- Length
- 280 mm
- Width
- 40 mm
- I(F)
- 700 mA
- Operating temp.
- -20+70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.