Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Optoelectronic Components
  4. General Lighting
  5. SAMSUNG LED General Lighting

SCP9WT78HEL1WUS06E

SAMSUNGLED
Description: WHITE LED LM101B 2700K Supplier: SAMSUNG LED Matchcode: SCP9WT78HEL1WUS06E Rutronik No.: LED25799 Unit Pack: 4000 MOQ: 28000 package: 4000 Packaging: REEL
Find Alternatives Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Emitted colour
WHITE
Current I(F)
150 mA
LxW
1,7x1,7 mm
Height
0,33 mm
Viewing angle
120 °
Power class
0,4 W
Forw.volt.min.
2,7 V
CCT
2700 K
Reverse volt.
0,7 V
SMT/SMD
YES
Package
4000
Packaging
REEL
RoHS Status
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85414100000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 30.06.2025
0,1064 $
2.979,20 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

AMS OSRAM Q65113A4403

Q65113A4403

Semiconductors
  • DURIS E2835 4000K >72LM
  • package: 2835
  • Packaging: REEL

AMS OSRAM Q65113A4403

Q65113A4403

Semiconductors
  • DURIS E2835 4000K >72LM
  • package: 2835
  • Packaging: REEL

AMS OSRAM Q65113A4403

Q65113A4403

Semiconductors
  • DURIS E2835 4000K >72LM
  • package: 2835
  • Packaging: REEL

AMS OSRAM Q65113A4403

Q65113A4403

Semiconductors
  • DURIS E2835 4000K >72LM
  • package: 2835
  • Packaging: REEL

AMS OSRAM Q65113A4403

Q65113A4403

Semiconductors
  • DURIS E2835 4000K >76LM
  • package: 2835
  • Packaging: REEL

AMS OSRAM Q65112A9441

Q65112A9441

Semiconductors
  • DURIS S5 WHITE 5000K >150LM
  • package: 3030
  • Packaging: REEL

Topseller
AMS OSRAM Q65112A9441

Q65112A9441

Semiconductors
  • DURIS S5 WHITE 5000K >150LM
  • package: 3030
  • Packaging: REEL

Topseller
AMS OSRAM Q65112A9441

Q65112A9441

Semiconductors
  • DURIS S5 WHITE 5000K >150LM
  • package: 3030
  • Packaging: REEL

Topseller
AMS OSRAM Q65112A9441

Q65112A9441

Semiconductors
  • DURIS S5 WHITE 5000K >150LM
  • package: 3030
  • Packaging: REEL

New Product
AMS OSRAM Q65113A5634

Q65113A5634

Semiconductors
  • DURIS(R) E 2835 WHITE
  • Packaging: REEL

Our recommendations

ams-OSRAM AG Q65112A1994

Q65112A1994

01A
  • OSLON SIGNAL BLUE 28 LM
  • Package: 1 WATT
  • Packaging: REEL

ams-OSRAM AG Q65111A7327

Q65111A7327

01A
  • OSLON SSL 80° 5700K CRI>70
  • Package: 1 WATT
  • Packaging: REEL

ams-OSRAM AG Q65112A5229

Q65112A5229

01A
  • OSLON SSL 150 RED 657NM
  • Package: SSL
  • Packaging: REEL

SAMSUNG LED SPHWH2L3D30ED4T0K3

SPHWH2L3D30ED4T0K3

01A
  • WHITE LED LH351B 4000K 130LM
  • Package: 3 WATT
  • Packaging: REEL

ams-OSRAM AG Q65113A2223

Q65113A2223

01A
  • OSLON SQUARE DEEP BLUE
  • Package: 3030
  • Packaging: REEL

ams-OSRAM AG Q65112A4086

Q65112A4086

01A
  • OSLON SQUARE WHITE 4500K >220LM
  • Package: 3030
  • Packaging: REEL

ams-OSRAM AG Q65111A8908

Q65111A8908

01A
  • DURIS P8 WHITE 6500K>290lm
  • Package: 3 WATT
  • Packaging: REEL

EVERLIGHT 67-01/Y2W-MV1W1/2T/MS

67-01/Y2W-MV1W1/2T/MS

01A
  • SMD REFLECTOR PLCC2 YELLOW
  • Package: PLCC2
  • Packaging: REEL

EVERLIGHT 264-7SUGC/S400-A4/TR1-2(R)

264-7SUGC/S400-A4/TR1-2(R)

01A
  • 3MM RADIAL GREEN
  • Package: 3 MM
  • Packaging: REEL

ams-OSRAM AG Q65113A8174

Q65113A8174

01A
  • DURIS E2835 4000K >37,5LM
  • Package: 2835
  • Packaging: REEL

SAMSUNG LED SPHWH2L5N605YET3A3

SPHWH2L5N605YET3A3

01A
  • WHITE LED LH502D 4000K CRI80
  • Package: LH502D
  • Packaging: REEL

LITEON LTW-2835SDS450

LTW-2835SDS450

01A
  • TOPLED PLCC BLUE 2835 >8LM
  • Package: 2835
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit