SCP8WTJ5HEL1WUMF6E
Description:
WHITE LED LH231B 2700K CRI80
Supplier:
SAMSUNG LED
Matchcode:
SCP8WTJ5HEL1WUMF6E
Rutronik No.:
LEDGL2080
Unit Pack:
2000
MOQ:
14000
package:
LH231B
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 2,8x2,8 mm
- Height
- 0.35 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 250 lm
- Lum.flux max.
- 290 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.1 V
- CRI
- 80
- CCT
- 2700 K
- Cromacity bin
- 3SDCM
- SMT/SMD
- YES
- Package
- LH231B
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.