CL32C333JHJNNWE


image shown is a representation only
Description:
KC 33nF 1210 5% 630V NP0 IND
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
KC33N1210NP0630JIND
Rutronik No.:
KKH2366
Unit Pack:
1000
MOQ:
200000
package:
1210
Packaging:
REEL BLI
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 33n F
- Case size
- 1210
- Dielectric
- NP0
- V(N)
- 630 V
- Tolerance
- 5%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- INDUSTRIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1/outtest2 mm
- Termination
- NISN
- Length
- 3,2 mm
- Diameter/width
- 2,5 mm
- Height
- 2,5 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Notes
- NETW POWER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1210
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.