CL21B473KBCNNND


image shown is a representation only
Description:
KC 47nF 0805 10% 50V X7R
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
KC47N0805X7R050K NORM
Rutronik No.:
KKK14582
Unit Pack:
10000
MOQ:
40000
package:
0805
Packaging:
REEL PAP
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47n F
- V(N)
- 50 V
- Case size
- 0805
- Tolerance
- 10%
- Dielectric
- X7R
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 0.85 mm
- Tape type
- 13 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
CL21B473KBCNNNLKC 47nF 0805 10% 50V X7R Part No.: KKK16596 package: 0805 Packaging: REEL PAP |
Unit Price
0,0049 $
Unit Pack
15000
|
Stock Info
22 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|