CL21B105KPFNNNG
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Supplier: SAMSUNG Electro-Mechanics
Matchcode: KC1,0U0805X7R010K NORM
Rutronik No.: KKK20515
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
Topseller
Parameter
- C(N)
- 1µ F
- Case size
- 0805
- Dielectric
- X7R
- V(N)
- 10 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.25 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 24 weeks