CIGB252012AGR47MPE
New Product
Description:
CIGB252012 0,47uH 5,7A 20%
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
INDC0,47U1008
Rutronik No.:
IND22543
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.47 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 5700 mA
- Tolerance
- 20 %
- Technology
- THINFILM
- Current sat.
- 6600 mA
- R(DC)typ.
- 0.017 Ohm
- R(DC)max.
- 0.023 Ohm
- Test frequency
- 1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.2 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Series
- CIGB
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- South Korea
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.