LS17500


image shown is a representation only
Description:
LITH 3.6V 3600MAH
Supplier:
SAFT
Matchcode:
LITH3.6V3600CYLINDER
Rutronik No.:
BAT3519
Unit Pack:
480
MOQ:
480
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- LITH
- Voltage
- 3.6 V
- Min.Capacity
- 3600 mA
- Size
- A
- Form
- CYLINDER
- Temperature
- -60 TO 85 °C
- Number of cells
- 1
- Weight
- 22 g
- LITHWEIGHT
- 0.96 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- Typ. Capacity
- 3600 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.