63SGV47M8X10.5


image shown is a representation only
Description:
SGV 47uF 63V 20% 8x10
Supplier:
RUBYCON
Matchcode:
HCR47U63V
Rutronik No.:
KEL22411
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47 µF
- V(N)
- 63 V
- Style
- SMD
- Rutronik size
- 8x10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 180 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 8x10,5 mm
- Addi. spec.
- 250SN
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.