63PZJ100M10X11


image shown is a representation only
Description:
PZJ 100uF 63V 20% 10x11/5,0
Supplier:
RUBYCON
Matchcode:
HHPR100U63V5,0
Rutronik No.:
KEL25360
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100 µF
- V(N)
- 63 V
- Style
- RADIAL
- Rutronik size
- 10x11 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 19 mOhm
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0,6 mm
- Supp. case size
- 10x11 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.