50YXF4.7MEFC5X11
image shown is a representation only
Description:
YXF 4,7uF 50V 20% 5x11/2,0
Supplier:
RUBYCON
Matchcode:
PSRX1U50V2,0
Rutronik No.:
KEL23453
Unit Pack:
3000
MOQ:
18000
package:
Bulk
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4.7 µF
- V(N)
- 50 V
- Style
- RADIAL
- Rutronik size
- 5x11 mm
- Pitch
- 2 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 1900 mOhm
- I(@100kHz/T(A)m
- 88 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.5 mm
- Supp. case size
- 5x11 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- Package
- Bulk
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Indonesia
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.